
The 73S8024RN-20IM/F is a QFN surface mount IC from Maxim with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of up to 5.5V and has an operating supply current of 2.7mA. The IC is packaged in rail/Tube packaging and has a weight of 0.004339oz.
Sign in to ask questions about the Maxim 73S8024RN-20IM/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 73S8024RN-20IM/F technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 73S8024RN |
| Weight | 0.004339oz |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 73S8024RN-20IM/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
