
The 73S8024RN-ILR/F is a surface mount IC from Maxim, packaged in a SO case with tin, matte contact plating. It operates between -40°C and 85°C. This IC is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim 73S8024RN-ILR/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 73S8024RN-ILR/F technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73S8024RN |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S8024RN-ILR/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
