Sign in to ask questions about the Maxim 73S8024RN-ILR/F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 73S8024RN-ILR/F1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 73S8024RN-ILR/F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.