
Maxim 77052012C technical specifications.
| Package/Case | LCC |
| Max Dual Supply Voltage | 22V |
| Max Supply Voltage | 22V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 77052012C to view detailed technical specifications.
No datasheet is available for this part.