Maxim 7705201EA technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 7705201EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.