
Development Boards & Kits - Other Processors Energy Measurement Processor
Maxim 78M6610+LMU/EK#1 technical specifications.
| Data Bus Width | 24b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART |
| Operating Supply Voltage | 3.3V |
| Resistance | 78661000R |
| Series | 78M6610 |
| RoHS | Compliant |
No datasheet is available for this part.
