Maxim 78M6612-DB/OMU-RF technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 78600000R |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6612-DB/OMU-RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
