Maxim 78M6612-EVM-1 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 78661200R |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6612-EVM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
