
The 78M6631-IM/F is an 8-bit I2C UART bridge IC with 128KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 10MHz and has an input impedance of 90kΩ. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is packaged in a QFN package and is suitable for surface mount applications.
Maxim 78M6631-IM/F technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Input Impedance | 90kR |
| Interface | I2C, UART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Operating Supply Current | 9.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Teridian™ |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6631-IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
