Maxim 78P2344JAT-IEL/A07 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 380 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim 78P2344JAT-IEL/A07 to view detailed technical specifications.
No datasheet is available for this part.