
The 78P2351-IGTR/F is a surface mount IC from Maxim, packaged in LQFP format, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 1000 per reel. The contact plating is tin with a matte finish.
Maxim 78P2351-IGTR/F technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 78P2351 |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78P2351-IGTR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
