Maxim 78P2352-IELR/F technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78P2352 |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78P2352-IELR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.