The 78Q8392L-28CH is a commercial-grade quad interface IC from Maxim, featuring a 28-pin LCC-28 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 9 volts. The device consumes a maximum supply current of 65 milliamperes. The IC is designed for use in commercial applications and is available in a plastic LCC-28 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 11.5316 |
| Length | 11.5316 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 9 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |