Ethernet Transceiver, 1-Trnsvr, BICMOS, PDIP16, PLASTIC,DIP-16
Maxim 78Q8392L-CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 9 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim 78Q8392L-CP to view detailed technical specifications.
No datasheet is available for this part.