Maxim 80515-FPBM-TFP2 technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Teridian™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim 80515-FPBM-TFP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
