
The DS2016-150 is a 16Kb SDR SRAM with an access time of 150ns. It operates over a temperature range of -40°C to 85°C and is available in a PDIP-24 package. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Maxim DS2016-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2016-150 technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2016-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
