
Dual logarithmic detector/controller IC for RF and wireless applications. Features a wide operating frequency range from 100MHz to 3GHz, with a minimum frequency of 30kHz. Operates from a 2.7V to 5.25V supply voltage and offers two channels. Packaged in a 28-pin QFN (5.1mm x 5.1mm x 0.75mm) for surface mounting. RoHS compliant with a maximum operating temperature of 85°C.
Sign in to ask questions about the Maxim MAX2016ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2016ETI+ technical specifications.
| Package/Case | QFN |
| Frequency | 30kHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 3GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 16mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 43mA |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2016ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
