The AD578LN is a 12-bit analog-to-digital converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 32 terminals and is available in a commercial temperature grade. The device is a single-function converter with a maximum analog input voltage of 20 volts. It is packaged in a DIP-32 package type.
Sign in to ask questions about the Maxim AD578LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim AD578LN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 12 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 20 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim AD578LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.