The AD584LH is a commercial voltage reference IC with a nominal supply voltage of 15V and a maximum supply voltage of 30V. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device has 8 terminals and is packaged in a metal can TO-99 package. It is a single-function device with a voltage tolerance of 0.1%.
Maxim AD584LH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim AD584LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.