The AD7528TQ is a dual D/A converter with a maximum operating temperature of 125°C and a supply current of 1mA. It features 20 terminals and a military temperature grade. The device is packaged in a CERAMIC DIP-20 package type. The AD7528TQ is a single-function device with 8-bit resolution and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Maxim AD7528TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.