The AD7533JN is a 10-bit digital-to-analog converter with a commercial temperature grade. It operates from a nominal supply voltage of 15V and features a dual terminal position. The device is packaged in a 16-pin DIP and has a maximum operating temperature of 70 degrees Celsius. The AD7533JN is a single-function device with 16 terminals and a pin count of 16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim AD7533JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim AD7533JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.