The AD7541ABQ is a 12-bit digital-to-analog converter from Maxim with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 18 terminals and a dual terminal position. The device is packaged in an 18-pin DIP with a JEDEC package code of R-XDIP-T18. It operates at a nominal supply voltage of 15V with a maximum supply current of 2mA.
Sign in to ask questions about the Maxim AD7541ABQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim AD7541ABQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim AD7541ABQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.