The AD7824CQ is an 8-bit analog-to-digital converter from Maxim, operating over a -25°C to 85°C temperature range. It features a dual terminal position and a 5V nominal supply voltage. The device is available in a DIP-24 package and is designed for use in applications where high-speed conversion is required. The AD7824CQ is a single-function device with 24 terminals, suitable for use in a variety of data conversion applications.
Checking distributor stock and pricing after the page loads.
Maxim AD7824CQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |