The ADC0820BCM-T is a 20-bit analog-to-digital converter from Maxim, featuring a nominal supply voltage of 5V and a maximum supply current of 15mA. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and is packaged in a 20-pin SOP package, measuring 7.5mm in width and 12.8mm in length.
Sign in to ask questions about the Maxim ADC0820BCM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ADC0820BCM-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 4.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ADC0820BCM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.