The ADC0820BCN is an 8-bit analog-to-digital converter with a sampling rate of 400KS/s. It operates on a single 5V supply voltage and is available in a through-hole package. The device has a maximum power dissipation of 450mW and a maximum operating temperature of 70°C. It is not RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Maxim ADC0820BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ADC0820BCN technical specifications.
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Unipolar |
| Power Dissipation | 25mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ADC0820BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.