The BB3553AM buffer amplifier from Maxim operates within a temperature range of -25°C to 85°C. It has a nominal supply voltage of 15V and a maximum supply current of 80uA. The amplifier type is a buffer, and it has a maximum input offset voltage of 50uV. The device is packaged in a TO-3, 8 PIN package.
Maxim BB3553AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 80 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 50000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 2000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim BB3553AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.