Single-function operational amplifier featuring a voltage-feedback architecture. This bipolar device offers a nominal supply voltage of ±15V with a maximum supply current of 45mA and a maximum supply voltage limit of 18V. Key specifications include a maximum input offset voltage of 1000µV, a nominal slew rate of 1200V/µs, and a minimum voltage gain of 32000. The amplifier operates within a temperature range of -25°C to 85°C and is housed in an 8-pin TO-3 package (JEDEC O-MBFM-P8).
Maxim BB3554BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 45 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 225000 |
| Low-Bias | YES |
| Slew Rate-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim BB3554BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.