Single-function operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 1000 µV and a nominal slew rate of 1200 V/µs. Operates across a wide temperature range from -55°C to 125°C, suitable for military temperature grades. This 8-terminal device, packaged in an O-MBFM-P8 TO-3 configuration, offers a nominal supply voltage of ±15V and a maximum supply current of 45mA. Boasts a minimum voltage gain of 32000 and a unity gain bandwidth of 225 kHz.
Sign in to ask questions about the Maxim BB3554SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim BB3554SM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 45 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 225000 |
| Low-Bias | YES |
| Slew Rate-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim BB3554SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.