The DG201AAK/883 is a 16-channel dual multiplexer from Maxim, operating within a temperature range of -55°C to 125°C. It features a 16-pin DIP-16 package, measuring 0.300 inches in width. The device is designed to operate within a supply voltage range of 4.5 to 18 volts. This military-grade component meets the requirements of MIL-STD-883.
Sign in to ask questions about the Maxim DG201AAK/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG201AAK/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG201AAK/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.