Sign in to ask questions about the Maxim DG201AAK/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG201AAK/883B technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG201AAK/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.