
The DG201ADY+ is a 4-channel 4-bit multiplexer from Maxim, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 696mW. The device is RoHS compliant and has a maximum supply voltage of 25V. It is also lead-free and has a maximum supply current of 100uA.
Maxim DG201ADY+ technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG201ADY+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
