The DG201ADY-C30037 is an industrial-grade multiplexer/demultiplexer from Maxim, featuring 4 functions and a temperature range of -40 to 85°C. It has a 16-pin SOIC-16 package and operates on a supply voltage of 4.5 to 18V. The device is designed for use in a variety of applications, including those requiring high-temperature operation.
Sign in to ask questions about the Maxim DG201ADY-C30037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG201ADY-C30037 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG201ADY-C30037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.