The DG201ADY-T is a 16-channel industrial-grade multiplexer from Maxim, featuring 4 functions and a 16-pin SOIC-16 package. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 15V, a maximum voltage of 18V, and a minimum voltage of 4.5V. The device has a width of 3.9mm and a length of 9.9mm.
Sign in to ask questions about the Maxim DG201ADY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG201ADY-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG201ADY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.