Analog Switch Quad SPST 16-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Maxim DG201AESE+T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Supply Voltage | 25V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.