
Four-channel, SPST analog switch multiplexer in a PDIP package. Features a maximum dual supply voltage of 18V and a minimum of 4.5V, with a maximum operating temperature of 70°C. Offers a low on-state resistance of 200 Ohms and a typical supply current of 20uA. Designed for through-hole mounting, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Maxim DG202CJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG202CJ+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Switches | 4 |
| On-State Resistance | 200R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG202CJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
