
The DG202CSE+ is a 4-channel SPST logic switch with single or dual supply voltage options. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 696mW. The device is packaged in a surface mount SO package and is RoHS compliant. It can be used in a variety of applications where a low supply current of 20uA is required.
Sign in to ask questions about the Maxim DG202CSE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG202CSE+ technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG202CSE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
