
The DG303ACWE is a commercial-grade logic multiplexer from Maxim, featuring a 16-pin SOIC-16 package and operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 18V, with a minimum supply voltage of 5V. The device has 2 channels and 2 functions, with a pin count of 16 and a width of 7.5mm. It is available in a 0.300 inch, MS-013AA package type.
Maxim DG303ACWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG303ACWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.