
The DG307AAK/883B is a dual supply voltage logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a CDIP package and is available in quantities of 25. The IC has a maximum supply current of 100mA and a maximum supply voltage of 18V. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim DG307AAK/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG307AAK/883B technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG307AAK/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
