Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DG309AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG309AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.