Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DG401CJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG401CJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
