The DG406EUI-T is a 28-pin dual multiplexer from Maxim, featuring an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 15V, with a maximum supply voltage of 20V and a minimum supply voltage of 4.5V. The device is packaged in a 4.40mm, MO-153AE, TSSOP-28 package, suitable for surface mount applications.
Sign in to ask questions about the Maxim DG406EUI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG406EUI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG406EUI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.