Maxim DG408CUE+ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 755mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG408CUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
