The DG408MY/PR is a single SOIC surface mount dual supply voltage IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can operate with a maximum supply voltage of 30V and a minimum supply voltage of 5V. This IC is designed for surface mount applications and is packaged in a rail/tube format with 50 units per package.
Sign in to ask questions about the Maxim DG408MY/PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG408MY/PR technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG408MY/PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.