
Dual 4x1 multiplexer IC, surface mount, TSSOP package. Features a 4PST throw configuration with 2 circuits and 2 switches. Operates with single or dual supply voltages from 5V to 28V, with a maximum dual supply voltage of 20V and maximum supply voltage of 30V. Offers an on-state resistance of 175 Ohms and a propagation delay of 175ns. Maximum power dissipation is 755mW, with an operating supply current of 500uA. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim DG409CUE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG409CUE+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 755mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 175R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG409CUE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
