
The DG409CY+T is a dual 4-position single-pole switch from Maxim, operating between 0°C and 70°C. It can handle a maximum power dissipation of 696mW and has a propagation delay of 175ns. The device is available in a lead-free SOIC package, packaged in quantities of 2500 on tape and reel. It is RoHS compliant and operates on a supply voltage of up to 30V, with a typical operating supply current of 500uA.
Sign in to ask questions about the Maxim DG409CY+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG409CY+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DG409 |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG409CY+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
