The DG412CUE-T is a commercial-grade multiplexer/demultiplexer with 4 functions and 16 pins. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 15V and a maximum supply voltage of 20V. It is available in a 4.40 MM, MO-153AB, TSSOP-16 package type. The DG412CUE-T is a product of Maxim Integrated.
Sign in to ask questions about the Maxim DG412CUE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG412CUE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG412CUE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.