
Quad SPST analog switch IC, surface mountable in a 16-pin SOIC package. Features 45 Ohm drain-to-source resistance, operating with single or dual supply voltages ranging from 4.5V to 20V. Maximum power dissipation is 696mW, with a low supply current of 5uA. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DG412DY+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG412DY+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
