
Quad SPST analog switch IC, featuring 4 channels and 4 bits. Operates with dual supply voltages from 4.5V to 20V, or single supply from 9V to 36V, with a maximum operating supply voltage of 20V. Offers an on-state resistance of 85 Ohms and a maximum power dissipation of 457mW. Packaged in a lead-free, surface-mount TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). RoHS compliant with a maximum supply current of 600uA and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DG412FEUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG412FEUE+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 85R |
| Operating Supply Voltage | 20V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG412FEUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
