
The DG413CY+ is a 4-channel multiplexer with a maximum operating temperature of 70°C and a package type of SOIC. It operates on single or dual supplies with a maximum voltage of 30V and a minimum voltage of 4.5V. The device has a maximum power dissipation of 696mW and a maximum supply current of 1uA. It is RoHS compliant and available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Maxim DG413CY+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG413CY+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG413CY+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
