
Analog switch, SPST, featuring 4 channels and 4 circuits. Operates with a dual supply voltage range of 4.5V to 20V, with a maximum dual supply voltage of 20V. Offers a low on-resistance of 45 ohms. Packaged in a 16-pin SOIC surface-mount package with dimensions of 10mm length, 4mm width, and 1.5mm height. RoHS compliant with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DG413DY+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100pA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG413DY+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
